345-114-540-858

Heilind Number:EDA345-114-540-858
Manufacturer:EDAC
Manufacturer Number:345-114-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-540-858

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and a total of 114 positions provide versatility in connecting PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with reliability.