345-116-559-207

Heilind Number:EDA345-116-559-207
Manufacturer:EDAC
Manufacturer Number:345-116-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 116 positions each, ensuring reliable signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. The contact material, Copper Alloy, ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation provides flexibility in installation. Upgrade your electronic assemblies with this essential component for seamless data transfer.