345-116-559-858

Heilind Number:EDA345-116-559-858
Manufacturer:EDAC
Manufacturer Number:345-116-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-559-858

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for efficient power transmission, this connector features a 3A amperage capacity and durable housing material in UL 94V-0 Thermoplastic Polyester. With two rows and 116 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures reliable signal transfer, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-saving applications, this connector boasts a right-angle mount orientation and a wide operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component, ideal for various industries and projects.