345-118-520-204

Heilind Number:EDA345-118-520-204
Manufacturer:EDAC
Manufacturer Number:345-118-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in an eye-catching green hue, this connector ensures both safety and style. With two rows of 118 positions each, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component, where quality and performance meet in perfect harmony.