345-118-525-278

Heilind Number:EDA345-118-525-278
Manufacturer:EDAC
Manufacturer Number:345-118-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-525-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for durability and reliability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With two rows and a total of 118 positions, this connector offers ample space for seamless data transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees a secure fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in its quality to streamline your connectivity needs effortlessly.