345-120-520-208

Heilind Number:EDA345-120-520-208
Manufacturer:EDAC
Manufacturer Number:345-120-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures efficient power transmission at a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing, along with 120 positions, offer seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is both reliable and versatile. Ideal for various applications in the electronics industry, it guarantees optimal performance and connectivity.