345-120-544-502

Heilind Number:EDA345-120-544-502
Manufacturer:EDAC
Manufacturer Number:345-120-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-544-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color while ensuring seamless power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees longevity and safety in operation. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for 120 positions. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. With a straight mount orientation, it simplifies installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Explore its potential in enhancing connectivity in your projects.