345-122-520-878

Heilind Number:EDA345-122-520-878
Manufacturer:EDAC
Manufacturer Number:345-122-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The double-row design, featuring 122 positions, offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Choose this connector for efficient and secure board-to-board connections in your electronic projects.