345-122-523-888

Heilind Number:EDA345-122-523-888
Manufacturer:EDAC
Manufacturer Number:345-122-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-888

Detailed Description

Enhance connectivity in your electronic projects with this versatile green Board To Board PCB Connector. Featuring two rows with a total of 122 positions, it offers ample room for secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise and seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.