345-122-556-508

Heilind Number:EDA345-122-556-508
Manufacturer:EDAC
Manufacturer Number:345-122-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-556-508

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 122 copper alloy contacts, it offers high-speed data transfer capabilities with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions today.