345-124-524-803

Heilind Number:EDA345-124-524-803
Manufacturer:EDAC
Manufacturer Number:345-124-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-124-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-124-524-803

Detailed Description

Enhance your connectivity with our green board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and boasts a high amperage of 3A. With two rows and a total of 124 positions, this connector ensures seamless and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this connector for your connectivity needs.