345-126-541-503

Heilind Number:EDA345-126-541-503
Manufacturer:EDAC
Manufacturer Number:345-126-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 126 positions, ensuring optimal signal transmission. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for efficient and secure connections.