345-126-541-508

Heilind Number:EDA345-126-541-508
Manufacturer:EDAC
Manufacturer Number:345-126-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-541-508

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power distribution. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees superior performance even in demanding environments. With two rows and 126 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, enhancing conductivity. The .1 inch pitch and .2 inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronic industry. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.