345-126-559-807

Heilind Number:EDA345-126-559-807
Manufacturer:EDAC
Manufacturer Number:345-126-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-126-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-126-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 126 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in all operating conditions, from -40 to 105°C. Its right-angle mount orientation and .1-inch pitch make it ideal for space-constrained PCB layouts. Trust in its quality craftsmanship for seamless card edge connections, facilitating smooth and reliable performance in your electronic assemblies.