345-132-540-888

Heilind Number:EDA345-132-540-888
Manufacturer:EDAC
Manufacturer Number:345-132-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-888

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board Card Edge Connector. Designed for high-performance applications, this connector features two rows with a total of 132 positions, allowing for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. The green color adds a sleek touch, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions with this essential component.