345-132-541-802

Heilind Number:EDA345-132-541-802
Manufacturer:EDAC
Manufacturer Number:345-132-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 132 positions across 2 rows with a .1-inch pitch, this connector ensures seamless and reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and a stable connection. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your electronic systems with this essential component for optimal performance and efficiency.