345-132-559-278

Heilind Number:EDA345-132-559-278
Manufacturer:EDAC
Manufacturer Number:345-132-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-559-278

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inch and two rows of 132 positions each, it offers ample space for intricate PCB layouts. The right-angle mount orientation allows for efficient installation, while a wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Ideal for demanding applications in electronics and beyond, this green connector is a versatile choice for ensuring seamless connectivity in your projects.