345-134-500-802

Heilind Number:EDA345-134-500-802
Manufacturer:EDAC
Manufacturer Number:345-134-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-500-802

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, ideal for efficient data transmission in electronic devices. With a total of 134 positions across two rows, this connector offers ample room for seamless integration. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring a secure and stable connection. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material delivers excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your device's connectivity with this essential component, designed for optimal performance.