345-134-524-208

Heilind Number:EDA345-134-524-208
Manufacturer:EDAC
Manufacturer Number:345-134-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-524-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With two rows and a total of 134 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this top-of-the-line connector.