345-134-541-507

Heilind Number:EDA345-134-541-507
Manufacturer:EDAC
Manufacturer Number:345-134-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-134-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-134-541-507

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 134 positions arranged in two rows, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it simplifies installation on your board. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial settings. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications.