345-136-544-803

Heilind Number:EDA345-136-544-803
Manufacturer:EDAC
Manufacturer Number:345-136-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-136-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-136-544-803

Detailed Description

Enhance your PCB connectivity with our green Board To Board PCB Connector. Featuring 136 positions distributed across two rows with a .1-inch pitch, this connector ensures efficient data transmission and power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, made from Copper Alloy, offers reliable conductivity for seamless communication between boards. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward and hassle-free. Upgrade your electronic assemblies with this high-performance connector, perfect for a wide range of applications.