345-140-524-507

Heilind Number:EDA345-140-524-507
Manufacturer:EDAC
Manufacturer Number:345-140-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-524-507

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Boasting a sleek green design, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting functionality. With two rows and 140 positions, it offers ample space for secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in its superior performance for seamless data transmission and power distribution.