345-144-521-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 144 positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of environments. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-144-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-144-521-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: