346-005-521-678

Card Edge Connectors

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee long-lasting durability. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Whether you're in the electronics industry or a DIY enthusiast, these green connectors are a must-have for your projects. With a straight mount orientation, they're easy to install, making your workflow smoother. Explore seamless connectivity with our Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-005-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-005-521-678

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: