346-006-500-112

Heilind Number:EDA346-006-500-112
Manufacturer:EDAC
Manufacturer Number:346-006-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-500-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only provide functionality but also add a touch of color to your setup. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row configuration with six positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, these connectors are ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.