346-006-522-608

Heilind Number:EDA346-006-522-608
Manufacturer:EDAC
Manufacturer Number:346-006-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-006-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-006-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with six positions, ensuring seamless integration for your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for efficient data transfer. Suitable for a wide range of applications, they boast a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Elevate your connection solutions with these high-quality Card Edge Connectors.