346-008-522-102
Card Edge Connectors
Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability for long-lasting performance. With a single row layout and 8 positions, they provide ample space for your connections. The Copper Alloy contact material guarantees efficient conductivity, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether straight-mounted or angled, these connectors offer flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-008-522-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 8 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-008-522-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |