346-009-559-101
Card Edge Connectors
Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, these connectors offer a sleek and efficient solution for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, they ensure reliable conductivity. The single-row design with a pitch of .125 inches and 9 positions allows for seamless integration, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our high-quality products to meet your connectivity needs with precision and durability.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-009-559-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 9 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-009-559-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |