346-010-521-201
Card Edge Connectors
Upgrade your card edge connections with our high-performance connectors. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for a variety of applications. With ten positions available, you'll have ample connectivity options. Designed for straight mounting orientation, these connectors are easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Trust in our Card Edge Connectors for seamless board-to-board connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-010-521-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 10 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-010-521-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |