346-011-500-607

Heilind Number:EDA346-011-500-607
Manufacturer:EDAC
Manufacturer Number:346-011-500-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-500-607

Detailed Description

Enhance connectivity within your electronic devices with these dependable Card Edge Connectors. Designed for seamless integration, they boast a single row layout with 11 positions, facilitating efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability, the connectors feature copper alloy contacts for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these green-hued connectors for reliable performance.