346-011-559-607

Heilind Number:EDA346-011-559-607
Manufacturer:EDAC
Manufacturer Number:346-011-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-559-607

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 11 positions, perfect for streamlined setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Mount them with ease in a right angle orientation for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs with excellence.