346-013-520-101

Card Edge Connectors

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row configuration with 13 positions, allowing for efficient data transfer. The high-quality UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts support reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in electronics and beyond. Upgrade your setup with these essential components, a must-have in any connector toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-520-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: