346-013-540-612

Heilind Number:EDA346-013-540-612
Manufacturer:EDAC
Manufacturer Number:346-013-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-013-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-013-540-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for optimal performance, these connectors feature a single row layout with a total of 13 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-term reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. These connectors facilitate straight mounting orientation, enabling effortless installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they offer consistent performance even in extreme conditions. Upgrade your PCB setup with these green connectors, essential for seamless data transfer and system functionality.