346-014-521-658
Card Edge Connectors
Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for streamlined performance, they feature a single row configuration with 14 positions and a pitch of .125 inches, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee longevity and optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation and convenient .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these high-quality connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-014-521-658 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 14 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-014-521-658 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |