346-014-556-812

Heilind Number:EDA346-014-556-812
Manufacturer:EDAC
Manufacturer Number:346-014-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-014-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-014-556-812

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient data transfer. The 14-position configuration and straight mount orientation provide versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.