346-015-521-107

Card Edge Connectors

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 15 positions, perfect for various electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. The vibrant green color adds a touch of distinction, and the straight mount orientation offers convenience during installation. Elevate your PCB connections with these high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: