346-015-522-102
Card Edge Connectors
Enhance your PCB connections with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 15 positions, ideal for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and long-lasting usage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The sleek green color adds a pop of style to your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these premium Card Edge Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-015-522-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 15 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-015-522-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |