346-016-521-604

Card Edge Connectors

Enhance your PCB connectivity with our high-performance Card Edge Connectors in striking green. Designed for seamless integration, these connectors feature a single row with 16 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Choose our Card Edge Connectors for superior quality and performance in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-521-604

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: