346-016-558-102

Card Edge Connectors

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your electronic components. With an amperage of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power transmission in any application. The single-row design with 16 positions and a .125-inch pitch allows for seamless integration, while the copper alloy contact material guarantees excellent conductivity. Perfect for space-saving installations, these connectors have a right-angle mount orientation and a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in our high-quality Card Edge Connectors to streamline your board-to-board connections efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: