346-017-559-102

Heilind Number:EDA346-017-559-102
Manufacturer:EDAC
Manufacturer Number:346-017-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-017-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-017-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, they offer ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Their right-angle mount orientation further enhances versatility, making them a must-have in any electronic setup. Elevate your connectivity solutions with our cutting-edge Card Edge Connectors.