346-018-521-107

Heilind Number:EDA346-018-521-107
Manufacturer:EDAC
Manufacturer Number:346-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-521-107

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, designed for seamless integration in electronic devices. The vibrant Green color adds a touch of distinction, while the UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance in any setting. With a single row design and 18 positions available, these connectors offer versatility for a variety of applications. Crafted from Copper Alloy, the contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in harsh environments. Ideal for board-to-board PCB connections, these connectors provide a streamlined solution for your connectivity needs.