346-018-521-158
Card Edge Connectors
Enhance connectivity in your electronic systems with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Each connector supports a maximum amperage of 3 A, making them suitable for various power and signal applications. With a single row layout and 18 positions, they offer ample connection options while maintaining a compact design with a pitch of .125 inches. The contact material, Copper Alloy, guarantees reliable conductivity, while the operating temperature range of -40 to 105 °C ensures performance in diverse environments. Whether for industrial machinery or consumer electronics, these connectors are essential for achieving secure and efficient board-to-board connections. Explore our range of PCB connectors for more solutions tailored to your needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-018-521-158 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-018-521-158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |