346-018-560-808

Heilind Number:EDA346-018-560-808
Manufacturer:EDAC
Manufacturer Number:346-018-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-018-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-018-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row configuration and 18 positions, they provide ample connectivity options for your applications. The Copper Alloy contact material ensures reliable power transmission, with a maximum amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our quality connectors to streamline your board-to-board connections effectively.