346-019-521-108
Card Edge Connectors
Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 19 positions, ensuring seamless integration onto your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliability in all applications. With a green color for easy identification, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environmental conditions. Trust in our connectors to deliver superior connectivity solutions for your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-019-521-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 19 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-019-521-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |