346-021-521-107

Card Edge Connectors

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 21 positions, ensuring secure and efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they guarantee reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The Copper Alloy contact material and .125-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Trust in these connectors for seamless board-to-board connections in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: