346-021-558-104
Card Edge Connectors
Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 21 positions for secure attachment. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring durability and safety. Each connector boasts a contact material of Copper Alloy, guaranteeing efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or consumer applications, these connectors offer a reliable solution. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Choose the right angle mount orientation for seamless integration onto PCBs, making them ideal for board-to-board connections. Upgrade your connectivity with these high-quality Card Edge Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-021-558-104 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-021-558-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |