346-022-558-212

Heilind Number:EDA346-022-558-212
Manufacturer:EDAC
Manufacturer Number:346-022-558-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 22 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for right-angle mounting, these connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your board-to-board connections with this essential component.