346-022-558-812

Card Edge Connectors

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, they ensure reliable power transmission. The connectors offer a seamless fit with two rows of 22 positions each, allowing for efficient data transfer. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. Their .125-inch pitch and .2-inch row spacing facilitate easy integration into your board layout. With a right-angle mount orientation, they offer flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Elevate your connectivity solutions with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-558-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: