346-024-500-203

Heilind Number:EDA346-024-500-203
Manufacturer:EDAC
Manufacturer Number:346-024-500-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB projects. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, perfect for powering various components. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 24 positions, they provide ample space for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors are a must-have in any electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer consistent performance even in challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.