346-024-500-803

Heilind Number:EDA346-024-500-803
Manufacturer:EDAC
Manufacturer Number:346-024-500-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and a total of 24 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee performance in diverse environments. Perfect for board-to-board connections, these connectors are a valuable asset in your electronic projects. Explore our range of connectors for more options to suit your specific needs.